Molex, Micro-Lock PLUS Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 161-5895
- Mfr. Part No.:
- 505565-0601
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£121.00
(exc. VAT)
£145.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 31,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.121 | £121.00 |
*price indicative
- RS Stock No.:
- 161-5895
- Mfr. Part No.:
- 505565-0601
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Male | |
Mounting Type | Surface Mount | |
Series | Micro-Lock PLUS | |
For Use With | 505431 Micro-Lock PLUS Terminal | |
Body Orientation | Straight | |
Length | 9.5mm | |
Width | 6.1mm | |
Housing Material | Polyester | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Male | ||
Mounting Type Surface Mount | ||
Series Micro-Lock PLUS | ||
For Use With 505431 Micro-Lock PLUS Terminal | ||
Body Orientation Straight | ||
Length 9.5mm | ||
Width 6.1mm | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- JP
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements
Variety of connector colors
Aids assembly via color coding
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Internal connection with other units
Industrial Automation
Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
Aids assembly via color coding
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Internal connection with other units
Industrial Automation
Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 6 Circuits, Black