Molex, CP-3.3 Female Connector Housing, 3.3mm Pitch, 4 Way, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
150-4126
Mfr. Part No.:
504694-0400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

3.3mm

Gender

Female

Mounting Type

Cable Mount

Series

CP-3.3

For Use With

50398 Plug Crimp Terminal, 504695 Terminal Retainer, 505608 Plug Crimp Terminal

Body Orientation

Straight

Length

16.5mm

Width

24.4mm

Housing Material

PBT

COO (Country of Origin):
JP
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications

Fully polarized and Colour-coded plug (right,504694) and receptacle (left, 504693) housings
Allows multiple same-circuit-sized connectors to be used in an application.
Speeds up assembly, as the Colours make it easy to identify the correct mating connector.
Reduces the cost of quality by preventing mis-mating during assembly

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 4 Circuits, Natural