Molex Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row Vertical

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.92

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship
  • Plus 770 unit(s) ready to ship from another location
  • Plus 3,320 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.592£5.92
50 - 90£0.562£5.62
100 - 190£0.524£5.24
200 - 490£0.495£4.95
500 +£0.45£4.50

*price indicative

RS Stock No.:
144-8172
Mfr. Part No.:
469920410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

For Use With

46991 PCB Header, 46993 Plug Housing, Mini-Fit Female Crimp Terminals, Mini-Fit Plus HCS Crimp Terminal

Body Orientation

Vertical

Length

11.6mm

Width

10.6mm

Housing Material

Nylon

Mini-Fit Jr.™ Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Glow Wire Capable

Related links