Molex Female Connector Housing, 4.2mm Pitch, 2 Way, 2 Row Vertical

Subtotal (1 box of 11500 units)*

£1,564.00

(exc. VAT)

£1,874.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
11500 +£0.136£1,564.00

*price indicative

RS Stock No.:
144-8117
Mfr. Part No.:
469920210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

For Use With

46991 PCB Header, 46993 Plug Housing, Mini-Fit Female Crimp Terminals, Mini-Fit Plus HCS Crimp Terminal

Body Orientation

Vertical

Length

10.6mm

Width

10.6mm

Housing Material

Nylon

Molex 46992 Series Connector Housing, 2 Contacts, 4.2mm Pitch - 469920210


This connector housing is a Mini-Fit Jr. receptacle designed to facilitate reliable connections in various electronic applications. Constructed from durable nylon material and measuring 10.6mm in both length and width, this vertical connector housing accommodates two contacts in a dual-row arrangement. Engineered for cable mounting, it features a pitch of 4.2mm, ensuring compatibility with multiple terminals, including Mini-Fit female crimp terminals and the PCB header connector.

Features & Benefits


• Designed for cable mounting, offering robust connectivity solutions
• Supports up to 2 circuits for efficient power distribution
• Nylon construction ensures durability and resistance to wear
• Compliant with glow wire standards for added safety
• Locking mechanism provides secure mating with connectors
• Operating temperature range from -40°C to +105°C for versatile use

Applications


• Utilised in power distributions for wire-to-board connections
• Suitable for interconnections in automation equipment
• Ideal for wiring in electrical and mechanical industries
• Can be integrated with PCB headers for circuit connections
• Commonly used with Mini-Fit female crimp terminals for secure fittings

What materials are used in the construction of this component?


The housing is made from PA Polyamide Nylon 6/6, which offers excellent durability and flammability resistance rated at 94V-2.

How does the locking feature enhance usability?


The locking mechanism ensures a secure connection, preventing accidental disconnections during operation, which is essential for maintaining stability in electrical applications.

What is the maximum current rating per contact for this housing?


Each contact can handle a maximum current of 13.0A, making it suitable for various power applications.

Can this component be used in outdoor installations?


While it has a broad temperature range for operation, consideration should be given to environmental factors depending on the specific outdoor conditions it will face.

What connectors can be paired with this housing for optimal performance?


It is designed to mate seamlessly with the 46991 PCB header and 46993 plug housing, ensuring compatibility across various setups.

Related links