Molex, CLIK-Mate Male Connector Housing, 2mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£96.00

(exc. VAT)

£115.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.096£96.00

*price indicative

RS Stock No.:
134-0577
Mfr. Part No.:
502439-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

CLIK-Mate

For Use With

502438 Crimp Terminal

Body Orientation

Straight

Length

8mm

Width

9.65mm

Housing Material

PBT

COO (Country of Origin):
JP

Molex 2.00 mm CLIK-Mate Crimp Plug Housings


CLIK-Mate 2.00 mm crimp plug housings with a robust design for use with CLIK-Mate 2.00 mm SMT PCB receptacles. These CLIK-Mate plug housings have a dual inner positive locking mechanism that provides an audible click when a secure mating connection has been made. The housings have mating guides and keying to prevent mismating. The fork style crimp terminals for these housings require purchasing separately.

Features and Benefits


• Robust design
• Dual inner positive locking mechanism for mating assurance
• Polarization features to prevent mismating

Applications


These CLIK-Mate 2.00 mm connectors are ideal for use in a wide range of applications in several industries. Applications include automotive head lamps and interior mirrors, industrial scanners, smart grid meters, LED light modules, medical patient monitors, surgical equipment and LCD & TV panels


Molex 2.00 mm CLIK-Mate Wire to Board Connector System


CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are ideal for use in applications that require a connector with robust features and a high pin count that occupies less space

Related links