Molex, MILLI-GRID Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 123-8477
- Mfr. Part No.:
- 151100-0010
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£1.71
(exc. VAT)
£2.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.342 | £1.71 |
*price indicative
- RS Stock No.:
- 123-8477
- Mfr. Part No.:
- 151100-0010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | MILLI-GRID | |
For Use With | 50394 Milli-Grid Crimp Terminal | |
Body Orientation | Straight | |
Length | 20.4mm | |
Housing Material | PBT, Thermoplastic | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series MILLI-GRID | ||
For Use With 50394 Milli-Grid Crimp Terminal | ||
Body Orientation Straight | ||
Length 20.4mm | ||
Housing Material PBT, Thermoplastic | ||
- COO (Country of Origin):
- SG
Molex Milli-Grid 2.0mm Single Row Connector Housings with Positive Lock
Single row Milli-Grid plug and receptacle connector housings with a 2mm pitch for wire to board and wire to wire applications. The single row shrouded design of these 2.0mm Milli-Grid connector housings offers space saving and protects the contacts from damage. These Milli-Grid connector housings feature an integral positive lock for a secure mating connection. The wide latch-pad surface of the positive lock allows easier connector unmating.
These Milli-Grid 2 mm plug and receptacle connector housings mate with the Milli-Grid 2 mm PCB header connectors
These Milli-Grid 2 mm plug and receptacle connector housings mate with the Milli-Grid 2 mm PCB header connectors
Features and Benefits
Single row space saving design
Shrouded design protects contacts
Integral positive lock for secure mating connection
Wide latch pad surface for easy unmating
Shrouded design protects contacts
Integral positive lock for secure mating connection
Wide latch pad surface for easy unmating
Applications
These Milli-Grid 2 mm plug and receptacle connector housings are suitable for both wire to wire and wire to board signal applications. Typical applications include data communications, telecommunications, networking and consumer and home appliances
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals