Molex, SL Male Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 123-2571
- Mfr. Part No.:
- 70107-5006
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£197.00
(exc. VAT)
£236.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 999,998,500 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £0.394 | £197.00 |
*price indicative
- RS Stock No.:
- 123-2571
- Mfr. Part No.:
- 70107-5006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | SL | |
For Use With | SL Crimp Terminal 70021, SL TPA 73838 | |
Body Orientation | Straight | |
Length | 17.27mm | |
Width | 6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series SL | ||
For Use With SL Crimp Terminal 70021, SL TPA 73838 | ||
Body Orientation Straight | ||
Length 17.27mm | ||
Width 6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex 2.54mm SL Series Wire to Wire Crimp Plug Housings, 70107 Series
SL series 2.54mm pitch wire to wire single row plug style crimp housings that form part of the SL modular connector system suitable for low power signal applications such as computers, medical instruments and automotive controls. These SL series 2.54mm plug connector crimp housings feature polarization and postive locking for accurate and secure mating retention and slots that accept a Terminal Position Assurance (TPA) component which can be purchased separately (see stock number 908-1049 typically). Panel mounting versions of these SL plug crimp housings are available with side latches (part numbers 70107-503x & 70107-504x)
The male contacts for these SL series crimp housings must be ordered separately (see stock number 670-6271 typically)
The male contacts for these SL series crimp housings must be ordered separately (see stock number 670-6271 typically)
2.54mm Molex C-Grid/SL Series