Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 123-2514
- Mfr. Part No.:
- 171850-0500
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-2514
- Mfr. Part No.:
- 171850-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Micro-Fit TPA | |
For Use With | 43030 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Reduced Mating Force | |
Body Orientation | Straight | |
Length | 18.74mm | |
Width | 14mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Micro-Fit TPA | ||
For Use With 43030 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Reduced Mating Force | ||
Body Orientation Straight | ||
Length 18.74mm | ||
Width 14mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Micro-Fit TPA 3.0 mm Crimp Receptacle Housings
Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design that incorporates the TPA, the double row versions are supplied with a separate 2 piece TPA. The TPA and integrated secondary lock prevent terminal backouts resulting from improper assembly. The one piece design of the single row Micro-Fit TPA housing removes the need for secondary pieces which can easily be lost. The housings of these Micro-Fit TPA 3.0 mm receptacle housings are polarized to prevent accidental mismating and feature locking latches for a secure mating connection. The contacts are fully isolated within the housing to prevent arcing. These Micro-Fit TPA 3.0 mm receptacle connectors are compatible with existing Micro-Fit 3.0 headers and plugs enabling a TPA design to be implemented into existing systems without incurring further costs
Features and Benefits
• TPA with integrated secondary lock to reduce terminal back-outs
• Once piece housing incorporating TPA for single row version eliminates the need for secondary pieces
• Polarized housings to prevent mis-mating
• Locking latch for secure mating connection
• Contacts fully isolated in housing to prevent arcing
• Compatible with existing Micro-Fit 3.0 headers and plugs
• Once piece housing incorporating TPA for single row version eliminates the need for secondary pieces
• Polarized housings to prevent mis-mating
• Locking latch for secure mating connection
• Contacts fully isolated in housing to prevent arcing
• Compatible with existing Micro-Fit 3.0 headers and plugs
Product Application Information
These Micro-Fit TPA 3.0 mm receptacle connectors are suitable for use in a wide range of applications. These applications include consumer and home appliances, data and computing applications: such desktops, workstations, power supplies and UPS. Telecommunications and networking: servers, routers and switches. Automotive and commercial vehicle applications: harnesses, non-sealed applications and internal devices
Note
The crimp contacts for these Micro-Fit TPA 3.0 mm receptacle housings must be purchased separately, see stock number 670-1857 typically
Molex Micro-Fit 3.0 Series