Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.90

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 500 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 40£0.39£3.90
50 - 240£0.346£3.46
250 - 490£0.301£3.01
500 - 990£0.288£2.88
1000 +£0.237£2.37

*price indicative

RS Stock No.:
122-5074
Mfr. Part No.:
105308-1206
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

Nano-Fit

For Use With

105300 Nano-Fit™ Crimp Terminal, 105325 Nano-Fit™ TPA Retainer

Body Orientation

Straight

Length

10.2mm

Width

15.7mm

Housing Material

Nylon

COO (Country of Origin):
CN

Molex 105308 Series Connector Housing, 6 Contacts, 2.5mm Pitch - 105308-1206


This connector housing is a robust and versatile receptacle connector designed for use with 6 contacts in a compact format. Measuring 10.2mm in length and 15.7mm in width, this housing is constructed from durable nylon. It features a straight body orientation and is ideal for cable mount applications, ensuring reliable electrical connections in a variety of settings.

Features & Benefits


• Provides a secure connection with a 2.5mm pitch configuration
• Designed to accommodate up to 8.0A current for efficient power delivery
• Features Terminal Position Assurance to prevent terminal backout
• Contains fully isolated terminals to safeguard against handling damage
• Offers multiple mechanical keying options for secure mating
• Compatible with Nano-Fit™ crimp terminals for enhanced assembly efficiency

Applications


• Used for interior lighting in automotive
• Suitable for household appliances like refrigerators and washing machines
• Commonly employed in telecommunications and networking servers
• Ideal for assembly line equipment in industrial settings
• Utilised in healthcare IT for patient care equipment

What current and voltage ratings can be expected from this housing?


It is designed to handle a maximum current of 8.0A and a voltage rating of up to 250V, ensuring effective power management in various applications.

How does the design prevent terminal backout during usage?


The inclusion of Terminal Position Assurance ensures that terminals are fully seated, significantly reducing the risk of backout during operation.

Which materials are used in the construction of this receptacle connector?


The housing is made from nylon, providing durability and protection against environmental factors, while the contacts are composed of high-conductivity copper with optional plating.

What installation method is recommended for this connector housing?


This cable mount connector is designed to be easily integrated with crimp terminals for quick and reliable assembly onto PCB layouts, enhancing overall installation efficiency.


Molex 2.5mm Nano-Fit Wire to Board Connector System

Related links