Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 122-5071
- Mfr. Part No.:
- 105307-1204
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)*
£3.78
(exc. VAT)
£4.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,280 unit(s) ready to ship
- Plus 840 unit(s) ready to ship from another location
- Plus 3,300 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | £0.378 | £3.78 |
50 - 240 | £0.358 | £3.58 |
250 - 490 | £0.34 | £3.40 |
500 - 990 | £0.321 | £3.21 |
1000 + | £0.202 | £2.02 |
*price indicative
- RS Stock No.:
- 122-5071
- Mfr. Part No.:
- 105307-1204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Nano-Fit | |
For Use With | 105300 Nano-Fit™ Crimp Terminal, 105325 Nano-Fit™ TPA Retainer | |
Body Orientation | Straight | |
Length | 12.7mm | |
Width | 15.7mm | |
Housing Material | Nylon | |
Termination Method | Wire Hole | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Nano-Fit | ||
For Use With 105300 Nano-Fit™ Crimp Terminal, 105325 Nano-Fit™ TPA Retainer | ||
Body Orientation Straight | ||
Length 12.7mm | ||
Width 15.7mm | ||
Housing Material Nylon | ||
Termination Method Wire Hole | ||
- COO (Country of Origin):
- CN
Molex Nano-Fit Series Connector Housing, 2.5mm Pitch, Cable Mount - 105307-1204
This connector housing offers robust performance for various electrical applications. Made from durable nylon, it provides a solid solution for securely connecting multiple circuits, essential for scenarios where stable connections are important, especially in automation, electronics, and mechanical sectors.
Features & Benefits
• Compatible with 4-pin female crimp terminals for flexible connections
• Designed for cable mount, facilitating simple installation
• Features a 2.5mm pitch for effective spacing between connectors
• Straight body orientation optimises space in compact assemblies
• TPA retainer compatibility increases connection reliability
• Designed for cable mount, facilitating simple installation
• Features a 2.5mm pitch for effective spacing between connectors
• Straight body orientation optimises space in compact assemblies
• TPA retainer compatibility increases connection reliability
Applications
• Used in power requiring secure wire-to-board connections
• Suitable for wire-to-wire in automated systems
• Ideal for devices requiring low-hazard levels due to glow-wire capability
• Functions effectively with Nano-Fit receptacles for improved connection integrity
• Suitable for wire-to-wire in automated systems
• Ideal for devices requiring low-hazard levels due to glow-wire capability
• Functions effectively with Nano-Fit receptacles for improved connection integrity
Can this be used with other connector series?
While specifically designed for Nano-Fit terminals, it may be compatible with other products in the series.
What type of wire is recommended for crimping with this housing?
Using 20AWG wire is advisable for optimal performance when crimping inside the housing.
Is there a specific tool required for installation?
An extraction tool for crimp terminals is recommended for proper installation and maintenance.
How does the TPA feature enhance connection reliability?
The TPA retainer secures the terminals, minimising the risk of accidental disconnection.
Molex 2.5mm Nano-Fit Wire to Board Connector System