Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 750 units)*

£210.00

(exc. VAT)

£255.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
750 - 1500£0.28£210.00
2250 +£0.272£204.00

*price indicative

RS Stock No.:
122-4840
Mfr. Part No.:
105307-1206
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

Nano-Fit

For Use With

105300 Nano-Fit™ Crimp Terminal, 105325 Nano-Fit™ TPA Retainer

Body Orientation

Straight

Length

17.7mm

Width

15.7mm

Housing Material

Nylon

COO (Country of Origin):
CN

Molex Nano-Fit Series Connector Housing, Nylon Housing, Cable Mount - 105307-1206


This connector housing by Molex provides high-density solutions for electrical connector assemblies. With a 2.5mm pitch and a straight design, it offers a secure and reliable connection. The nylon housing material ensures durability, making it suitable for various applications in different industries.

Features & Benefits


• Cable mount connector with 6 contacts and a single row design
• High-density connector housing made of nylon for robustness
• Easy and reliable cable mounting with a pitch of 2.5mm
• Ensures proper mating and terminal position assurance with keying options
• Prevents terminal backout with TPA retainers

Applications


• Suitable for use in refrigerators, washers, dryers, servers, hubs, interior lighting in automotive, home lighting fixtures, ballasts, C4ISR in aerospace and defence, assembly line equipment, food and beverage industry, healthcare IT, and patient care equipment

Can it be used in refrigerators or washers?


This connector housing is ideal for use in refrigerators and washers due to its secure cable mount design.

Will it work for servers or hubs?


Yes, this connector housing is compatible with servers and hubs, providing reliable connections for data transmission.

Is it suitable for assembly line equipment or food and beverage applications?


Yes, this connector housing is designed to meet the demands of assembly line equipment and applications in the food and beverage industry.


Molex 2.5mm Nano-Fit Wire to Board Connector System

Related links