Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 7 Way, 1 Row

Subtotal (1 pack of 10 units)*

£3.31

(exc. VAT)

£3.97

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 460 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.331£3.31

*price indicative

Packaging Options:
RS Stock No.:
111-5863
Mfr. Part No.:
171850-0700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Fit TPA

For Use With

43030 Micro-Fit Female Crimp Terminal, 46235 Micro-Fit RMF Reduced Mating Force

Body Orientation

Straight

Length

24.74mm

Width

14mm

Housing Material

Nylon

COO (Country of Origin):
US

Micro-Fit TPA 3.0 mm Crimp Receptacle Housings


Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design that incorporates the TPA, the double row versions are supplied with a separate 2 piece TPA. The TPA and integrated secondary lock prevent terminal backouts resulting from improper assembly. The one piece design of the single row Micro-Fit TPA housing removes the need for secondary pieces which can easily be lost. The housings of these Micro-Fit TPA 3.0 mm receptacle housings are polarized to prevent accidental mismating and feature locking latches for a secure mating connection. The contacts are fully isolated within the housing to prevent arcing. These Micro-Fit TPA 3.0 mm receptacle connectors are compatible with existing Micro-Fit 3.0 headers and plugs enabling a TPA design to be implemented into existing systems without incurring further costs

Features and Benefits


• TPA with integrated secondary lock to reduce terminal back-outs
• Once piece housing incorporating TPA for single row version eliminates the need for secondary pieces
• Polarized housings to prevent mis-mating
• Locking latch for secure mating connection
• Contacts fully isolated in housing to prevent arcing
• Compatible with existing Micro-Fit 3.0 headers and plugs

Product Application Information


These Micro-Fit TPA 3.0 mm receptacle connectors are suitable for use in a wide range of applications. These applications include consumer and home appliances, data and computing applications: such desktops, workstations, power supplies and UPS. Telecommunications and networking: servers, routers and switches. Automotive and commercial vehicle applications: harnesses, non-sealed applications and internal devices

Note

The crimp contacts for these Micro-Fit TPA 3.0 mm receptacle housings must be purchased separately, see stock number 670-1857 typically


Molex Micro-Fit 3.0 Series

Related links