Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 406-708
- Mfr. Part No.:
- 501330-0400
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£1.29
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 190 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
- Plus 45,320 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.129 | £1.29 |
*price indicative
- RS Stock No.:
- 406-708
- Mfr. Part No.:
- 501330-0400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 1mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Pico-Clasp | |
For Use With | Pico-Clasp Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 5.7mm | |
Width | 2.94mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Pico-Clasp | ||
For Use With Pico-Clasp Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 5.7mm | ||
Width 2.94mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
Single Row PicoClasp™
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.