Molex, MicroClasp Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 406-512
- Mfr. Part No.:
- 51353-1200
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.61
(exc. VAT)
£4.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,720 unit(s) ready to ship
- Plus 660 unit(s) ready to ship from another location
- Plus 9,730 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.361 | £3.61 |
200 - 740 | £0.281 | £2.81 |
750 - 2990 | £0.267 | £2.67 |
3000 - 5990 | £0.232 | £2.32 |
6000 + | £0.226 | £2.26 |
*price indicative
- RS Stock No.:
- 406-512
- Mfr. Part No.:
- 51353-1200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | MicroClasp | |
For Use With | MicroClasp Wire-to-Board Receptacle | |
Body Orientation | Straight | |
Length | 15.4mm | |
Width | 11.5mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series MicroClasp | ||
For Use With MicroClasp Wire-to-Board Receptacle | ||
Body Orientation Straight | ||
Length 15.4mm | ||
Width 11.5mm | ||
Housing Material Nylon | ||
Double Row Receptacle Housing
Approvals
UL 94V-0
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention