Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 1 Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
188-197
Mfr. Part No.:
51382-0800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

MicroClasp

For Use With

MicroClasp Wire-to-Board Receptacle

Body Orientation

Straight

Length

19.4mm

Width

6.95mm

Housing Material

Nylon

COO (Country of Origin):
JP

Single Row Receptacle Housing


Approvals

UL 94V-0


2.0mm Wire to Board - Molex MicroClasp™ Range


MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.


2.00mm (0.079”) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible “click”
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention