Molex, MicroClasp Female Connector Housing, 2mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 220 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.15£1.50
250 - 990£0.118£1.18
1000 - 4990£0.097£0.97
5000 - 9990£0.093£0.93
10000 +£0.09£0.90

*price indicative

Packaging Options:
RS Stock No.:
187-970
Mfr. Part No.:
51382-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

MicroClasp

For Use With

MicroClasp Wire-to-Board Receptacle

Body Orientation

Straight

Length

7.4mm

Width

6.95mm

Housing Material

Nylon

COO (Country of Origin):
JP

Single Row Receptacle Housing


Approvals

UL 94V-0


2.0mm Wire to Board - Molex MicroClasp™ Range


MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.


2.00mm (0.079”) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible “click”
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention

Related links