Molex 219611-0300 T-Bar WiFi Antenna with U.FL Connector, WiFi
- RS Stock No.:
- 258-9293
- Mfr. Part No.:
- 219611-0300
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£281.70
(exc. VAT)
£338.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
- Plus 999,999,500 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £2.817 | £281.70 |
200 - 400 | £2.743 | £274.30 |
500 - 900 | £2.673 | £267.30 |
1000 + | £2.606 | £260.60 |
*price indicative
- RS Stock No.:
- 258-9293
- Mfr. Part No.:
- 219611-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Internal/External | Internal | |
RF Protocols | WiFi | |
Frequency Range | 2.4 → 7.125 GHz | |
Antenna Physical Form | T-Bar | |
Connector Type | U.FL | |
Antenna Mounting Type | Adhesive | |
Mounting Type | Adhesive | |
Gain | 1.8 (at 2.4 GHz) dBi, 2.3 (at 5 GHz) dBi, 2.5 (at 5 GHz) dBi | |
Connector Gender | Male | |
Cable Length | 300mm | |
Antenna Directivity | Omnidirectional | |
Height | 35.4mm | |
Width | 15.4mm | |
Series | 219611 | |
Select all | ||
---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Frequency Range 2.4 → 7.125 GHz | ||
Antenna Physical Form T-Bar | ||
Connector Type U.FL | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive | ||
Gain 1.8 (at 2.4 GHz) dBi, 2.3 (at 5 GHz) dBi, 2.5 (at 5 GHz) dBi | ||
Connector Gender Male | ||
Cable Length 300mm | ||
Antenna Directivity Omnidirectional | ||
Height 35.4mm | ||
Width 15.4mm | ||
Series 219611 | ||
- COO (Country of Origin):
- CN
The Molex WiFi6E flexible and PCB antennas, with upgraded triple-band antenna support, are designed for quick and easy integration into wireless devices at minimal implementation cost and enable high-performance RF transmission for demanding Wi-Fi applications.
Double sided TESA adhesive
Cable and connector can be customized
Highly compact, side fed monopole antenna
Cable and connector can be customized
Highly compact, side fed monopole antenna
Related links
- Molex 219611-0300 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 146153-0300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146185-0300 T-Bar Multi-Band Antenna with IPEX 4G (LTE)
- TP-Link CPE210 WiFi Antenna, WiFi
- Ewon FAC90701_0000 Stubby WiFi Antenna, WiFi
- TP-Link CPE605 WiFi Antenna, WiFi
- TP-Link CPE710 WiFi Antenna, WiFi
- TP-Link CPE510 WiFi Antenna, WiFi