Molex 146153-0200 T-Bar WiFi Antenna, WiFi (Dual Band)

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.52

(exc. VAT)

£11.425

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 370 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£1.904£9.52
10 - 95£1.632£8.16
100 - 495£1.342£6.71
500 +£1.308£6.54

*price indicative

RS Stock No.:
218-2048
Mfr. Part No.:
146153-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

RF Protocols

WiFi (Dual Band)

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

T-Bar

Mounting Type

Adhesive Mount

Antenna Mounting Type

Adhesive

Gain

3.5dBi

Cable Length

200mm

Antenna Directivity

Omnidirectional

Series

146153

COO (Country of Origin):
CN
The Molex flex cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 200mm cable length and adhesive mounting.

Linear polarization
Net weight 0.874/g
Ground plane independent

Related links