Molex 214414-1011 Whip WiFi Antenna with SMA Connector, ISM Band

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
203-5381
Mfr. Part No.:
214414-1011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

External

RF Protocols

ISM Band

Frequency Range

5.9 GHz

Antenna Physical Form

Whip

Connector Type

SMA

Mounting Type

Direct

Antenna Mounting Type

Through Hole/Bolted

Gain

3.9dBi

Antenna Directivity

Directional

Connector Gender

Female

Weight

7.715g

Width

9.35mm

Series

214414

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
The Molex ISM/DSRC Hinged Antenna has single-band connectors in straight and folded modes with RPSMA-J. It supports ISM/DSRC 5.9 GHz technologies.

SMA Male
It is avaliable in White
5.9GHz Frequency