Molex 214414-1001 Whip WiFi Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 203-5379
- Mfr. Part No.:
- 214414-1001
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)*
£39.79
(exc. VAT)
£47.75
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 130 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
10 - 10 | £3.979 | £39.79 |
20 - 90 | £3.745 | £37.45 |
100 - 240 | £3.44 | £34.40 |
250 - 490 | £3.266 | £32.66 |
500 + | £3.185 | £31.85 |
*price indicative
- RS Stock No.:
- 203-5379
- Mfr. Part No.:
- 214414-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
RF Protocols | ISM Band | |
Internal/External | External | |
Antenna Physical Form | Whip | |
Frequency Range | 5.9 GHz | |
Mounting Type | Direct | |
Antenna Mounting Type | Through Hole/Bolted | |
Connector Type | SMA | |
Gain | 3.9dBi | |
Antenna Directivity | Directional | |
Connector Gender | Male | |
Weight | 7.715g | |
Width | 9.35mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Series | 214414 | |
Select all | ||
---|---|---|
Brand Molex | ||
RF Protocols ISM Band | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Frequency Range 5.9 GHz | ||
Mounting Type Direct | ||
Antenna Mounting Type Through Hole/Bolted | ||
Connector Type SMA | ||
Gain 3.9dBi | ||
Antenna Directivity Directional | ||
Connector Gender Male | ||
Weight 7.715g | ||
Width 9.35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series 214414 | ||
- COO (Country of Origin):
- CN
The Molex ISM/DSRC Hinged Antenna has single-band connectors in straight and folded modes with SMA-J. It supports ISM/DSRC 5.9 GHz technologies.
SMA Male
It is avaliable in White
5.9GHz Frequency
It is avaliable in White
5.9GHz Frequency