Molex 208142-0001 WiFi Antenna with SMT Connector, ISM Band

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
188-0048
Mfr. Part No.:
208142-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

ISM Band

Frequency Range

868 MHz, 915 MHz

Mounting Type

PCB

Connector Type

SMT

Gain

1.5, 1.8dBi

Antenna Directivity

Omnidirectional

Weight

0.067g

Width

3mm

Series

208142

COO (Country of Origin):
CN
ISM 868/915MHz Ceramic Antenna, Low-Profile, SMT

Related links