Microchip RN171-I/RM481 3.7V WiFi Module, 2.4 GHz IEEE Std. 802.11 b/g 2-Wire UART
- RS Stock No.:
- 180-7555
- Mfr. Part No.:
- RN171-I/RM481
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7555
- Mfr. Part No.:
- RN171-I/RM481
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Supported Protocol | 2.4 GHz IEEE Std. 802.11 b/g | |
| Supported Security Standards | WEP-128, WPA2 PSK (AES), WPA-PSK (TKIP) | |
| Supported Bus Interfaces | 2-Wire UART | |
| Supply Voltage | 3.7V | |
| Dimensions | 17.78 x 26.67 x 3.18mm | |
| Height | 3.18mm | |
| Length | 26.67mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 17.78mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Supported Protocol 2.4 GHz IEEE Std. 802.11 b/g | ||
Supported Security Standards WEP-128, WPA2 PSK (AES), WPA-PSK (TKIP) | ||
Supported Bus Interfaces 2-Wire UART | ||
Supply Voltage 3.7V | ||
Dimensions 17.78 x 26.67 x 3.18mm | ||
Height 3.18mm | ||
Length 26.67mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 17.78mm | ||
- COO (Country of Origin):
- US
Ultra-low power for battery powered applications
Firmware configurable transmit power: 0dBm to +12dBm
Hardware interfaces: UART and SPI Slave
Supports SoftAP and infrastructure networking modes
RF pad for external antenna
User programmable GPIO & ADCs
Real-time clock for time-stamping, auto-sleep, and auto-wakeup modes
Run directly from batteries or regulated power supplies
Configuration over serial or wireless interface using simple ASCII commands
Over the air firmware upgrade
Secure Wi-Fi authentication schemes (WEP/WPA/WPA2)
Full onboard TCP/IP stack (no external drivers required)
Firmware configurable transmit power: 0dBm to +12dBm
Hardware interfaces: UART and SPI Slave
Supports SoftAP and infrastructure networking modes
RF pad for external antenna
User programmable GPIO & ADCs
Real-time clock for time-stamping, auto-sleep, and auto-wakeup modes
Run directly from batteries or regulated power supplies
Configuration over serial or wireless interface using simple ASCII commands
Over the air firmware upgrade
Secure Wi-Fi authentication schemes (WEP/WPA/WPA2)
Full onboard TCP/IP stack (no external drivers required)
