Murata LBEE5ZZ1CK-982 WiFi and Bluetooth Module GPIO, SDIO, UART
- RS Stock No.:
- 144-2712
- Mfr. Part No.:
- LBEE5ZZ1CK-982
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-2712
- Mfr. Part No.:
- LBEE5ZZ1CK-982
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Supported Bus Interfaces | GPIO, SDIO, UART | |
Dimensions | 18 x 33 x 1.1mm | |
Height | 1.1mm | |
Length | 33mm | |
Maximum Operating Temperature | +80 °C | |
Minimum Operating Temperature | -20 °C | |
Width | 18mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Supported Bus Interfaces GPIO, SDIO, UART | ||
Dimensions 18 x 33 x 1.1mm | ||
Height 1.1mm | ||
Length 33mm | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 18mm | ||
- COO (Country of Origin):
- CN
LBEE5ZZ1CK 2.4GHz & 5GHz WiFi and Bluetooth Module
The Type 1CK module includes Dual 2.4 GHz and 5 GHz WiFi IEEE802.11b/g/n/ac WLAN and Bluetooth v4.1+EDR Low Energy functionality. It supports both wireless network operating infrastructure modes of Access Point (AP) and Station (STA). The ultra-small module is based on the Cypress Chipset CYW4339. Software is available for Linux and Android.
Interface SDIO (WLAN), UART
Ease WiFi certification
Internal Antenna
Operating Supply Voltage 3.2 V to 4.4 V
Module Dimensions 33 x 18 x 7.5 mm
Ease WiFi certification
Internal Antenna
Operating Supply Voltage 3.2 V to 4.4 V
Module Dimensions 33 x 18 x 7.5 mm