- RS Stock No.:
- 450-4607
- Mfr. Part No.:
- 7-102843
- Brand:
- Legamaster
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 450-4607
- Mfr. Part No.:
- 7-102843
- Brand:
- Legamaster
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Legamaster Lacquered Steel White Board
The Legamaster lacquered steel whiteboard is a high-quality product made of melamine resin surface. It has 600mm writing surface height, 900mm writing surface wide, and 12mm deep. This is suitable for working on dry wipe board markers. It has an aluminium frame with dark grey plastic corner caps and 30cm maker tray. It is enabled with an easy wall mounting with a concealed slot system. It can be mounted either horizontally or vertically. This product consists of a complete mounting set, marker tray, and mounting instructions.
Features and Benefits
Durable
Economy board
Smooth long lasting surface
Economy board
Smooth long lasting surface
Specifications
Attribute | Value |
---|---|
Writing Surface Height | 60cm |
Writing Surface Width | 90cm |