- RS Stock No.:
- 192-4087
- Mfr. Part No.:
- ABT 120-5DNM + Calibration
- Brand:
- Kern
Available to back order for despatch 06/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2,742.58
(exc. VAT)
£3,291.10
(inc. VAT)
Units | Per unit |
1 + | £2,742.58 |
- RS Stock No.:
- 192-4087
- Mfr. Part No.:
- ABT 120-5DNM + Calibration
- Brand:
- Kern
Technical Reference
Legislation and Compliance
Product Details
Automatic internal adjustment in the case of a change in temperature > 0,5 °C and time-controlled every 4 hours, guarantees high degree of accuracy and makes the balance independent of its location of use
Dosage aid: High-stability mode and other filter settings can be selected
Simple recipe weighing and documenting with a combined tare/print function. In addition, the ingredients for the recipe are numbered automatically and printed out with their corresponding number and nominal weight
Identification number: 4 digits, printed on calibration protocol freely programmable
Automatic data output to the PC/printer each time the balance is steady
Large glass draught shield with 3 sliding doors for easy access to the items being weighed
Single-cell advanced technology:
Fully automatic manufactured weighing cell from one piece of material
Stable temperature behaviour
Short stabilisation time: Steady weight values within approx. 4 sec under laboratory conditions (on all models with readout [d] = 0,1 mg, 10 s on all models with readout [d] = 0,01 mg)
Shock proof construction
High corner load performance[/]Protective working cover included with delivery
Dosage aid: High-stability mode and other filter settings can be selected
Simple recipe weighing and documenting with a combined tare/print function. In addition, the ingredients for the recipe are numbered automatically and printed out with their corresponding number and nominal weight
Identification number: 4 digits, printed on calibration protocol freely programmable
Automatic data output to the PC/printer each time the balance is steady
Large glass draught shield with 3 sliding doors for easy access to the items being weighed
Single-cell advanced technology:
Fully automatic manufactured weighing cell from one piece of material
Stable temperature behaviour
Short stabilisation time: Steady weight values within approx. 4 sec under laboratory conditions (on all models with readout [d] = 0,1 mg, 10 s on all models with readout [d] = 0,01 mg)
Shock proof construction
High corner load performance[/]Protective working cover included with delivery
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 120g |
Scale Type | Analytical Balance |
Resolution | 0.01 mg, 0.1 mg |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Weighpan Length | 215mm |
Weighpan Width | 340mm |
Weighpan Height | 335mm |
Weighpan Diameter | 80mm |
Net Weight | 8000g |
Model Number p | ABT 120-5DNM+C |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +30°C |
- RS Stock No.:
- 192-4087
- Mfr. Part No.:
- ABT 120-5DNM + Calibration
- Brand:
- Kern