A4 stainless steel metric washer kit

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Kit

£65.11

(exc. VAT)

£78.13

(inc. VAT)

RS Stock No.:
200-9829
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pieces

2700

Washer Type

Internal Tooth, Plain, Spring

For Thread Size

M2, M2.5, M3, M4, M5, M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

RS PRO 2700 Piece Internal Tooth, Plain, Spring Stainless Steel Washers A2 304


This kit contains 2,700 assorted stainless steel washers that you can use to prevent nuts, bolts and screws from coming loose. It’s part of our trusted RS PRO range.

Washers are simple yet essential devices used in homes, businesses and industrial settings. As well as tightening and securing screws, you can also use them to spread the load of a screwed fastening over a larger area. There are different types for different applications, three of which are included in this kit.

Plain washers are most common and are used for things like furniture assembly and white goods (e.g. washing machines). Spring washers are especially good at absorbing shocks and are used for mechanical engineering and automotive applications. For extra secure fastening, internal tooth washers have serrated prongs (or teeth).

All the washers in this kit are made from robust and corrosion-resistant stainless steel and are RoHS-compliant for restricted substances.

Features and Benefits


• Washer kit

• Contains 2,700 pieces

• Includes internal tooth, plain and spring types

• Covers thread sizes M2, M2.5, M3, M4, M5 and M6

• Made from corrosion-resistant stainless steel (type A2 304)

• Plain finish

• RoHS-compliant for restricted hazardous substances

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.