Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±3 %
- RS Stock No.:
- 903-3551
- Mfr. Part No.:
- DMS-20PC-3-RS-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-3551
- Mfr. Part No.:
- DMS-20PC-3-RS-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Current Type | DC | |
Number of Digits | 3.5 | |
Display Type | LED | |
Cutout Height | 21.29mm | |
Cutout Width | 33.93mm | |
Depth | 11.05mm | |
Digit Height | 9.4 mm | |
Meter Accuracy | ±3 % | |
Analogue Effect | Digits Only | |
Minimum Temperature | 0°C | |
Meter Type | Voltmeter | |
Maximum Temperature | +60°C | |
Measurement Range | -200 → +200V | |
Series | DMS-20PC | |
Approvals | RoHS Compliant | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LED | ||
Cutout Height 21.29mm | ||
Cutout Width 33.93mm | ||
Depth 11.05mm | ||
Digit Height 9.4 mm | ||
Meter Accuracy ±3 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Meter Type Voltmeter | ||
Maximum Temperature +60°C | ||
Measurement Range -200 → +200V | ||
Series DMS-20PC | ||
Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
DMS-20PC - Subminiature Digital Panel Voltmeters
The digital panel voltmeter DMS-20PC series with a 3.5 digit LED Display combine a precision A/D converter; a factory-trimmed, highly stable, voltage reference; and a large 9.4 mm, easy-to-read LED display in a single package that is only slightly larger than the display itself.
These low-cost meters are fully self-contained and fully functional. Their subminiature epoxy-encapsulated cases incorporate built-in colour filters and bezels; are moisture and vibration proof; and function well in the harshest environments.
These low-cost meters are fully self-contained and fully functional. Their subminiature epoxy-encapsulated cases incorporate built-in colour filters and bezels; are moisture and vibration proof; and function well in the harshest environments.
Digital Voltmeters with 3.5 digit LED display
Large 9.4 mm display in Blue or Red
3 differential input voltage ranges
Factory calibrated,±1 count accuracy
User-selectable decimal point placement
Display enable function for "power-down" mode
Single +5 V power supply
Epoxy-encapsulated in a12-pin DIP package
Subminiature size with 35x22x12 mm
Panel or pc-board mountable
Large 9.4 mm display in Blue or Red
3 differential input voltage ranges
Factory calibrated,±1 count accuracy
User-selectable decimal point placement
Display enable function for "power-down" mode
Single +5 V power supply
Epoxy-encapsulated in a12-pin DIP package
Subminiature size with 35x22x12 mm
Panel or pc-board mountable
Murata Power Solutions Series