Lascar Digital Voltmeter DC, LED Display 3.5-Digits ±1 %
- RS Stock No.:
- 867-3173
- Mfr. Part No.:
- SP 101
- Brand:
- Lascar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-3173
- Mfr. Part No.:
- SP 101
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LED | |
| Cutout Height | 21.3mm | |
| Cutout Width | 34mm | |
| Depth | 16mm | |
| Meter Accuracy | ±1 % | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LED | ||
Cutout Height 21.3mm | ||
Cutout Width 34mm | ||
Depth 16mm | ||
Meter Accuracy ±1 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- CN
Splash-Proof Ultra Low Profile LED Voltmeter
The SP 100 has a 200V d.c. measurement range with auto-zero and auto-polarity. The device features a negative rail generator which enables the meter to measure a signal referenced to its own power supply 0V.
The bright red LED display ensures excellent readability under low light conditions. Easily fit the module into the panel, using the fixing clip provided.
The module's low cost means it will suit high and low volume applications. The panel meter's housing and seal ensures splash proofing in many applications.
The bright red LED display ensures excellent readability under low light conditions. Easily fit the module into the panel, using the fixing clip provided.
The module's low cost means it will suit high and low volume applications. The panel meter's housing and seal ensures splash proofing in many applications.
Features and Benefits:
9.4mm Digit Height
200mV d.c. full scale reading
50mA @ +5V d.c. Power Supply
Auto-zero and Auto-polarity
Programmable Decimal Points
Bright Red LED display
Display blanking facility
Splash Proof
200mV d.c. full scale reading
50mA @ +5V d.c. Power Supply
Auto-zero and Auto-polarity
Programmable Decimal Points
Bright Red LED display
Display blanking facility
Splash Proof
LED 8 to 10mm Digit Height