Texas Instruments LP2985IM5-2.9/NOPB, Low Noise LDO Voltage Regulator, 350mA, 2.9 V, 1% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-8254
Mfr. Part No.:
LP2985IM5-2.9/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

350mA

Regulator Type

Low Noise LDO

Number of Outputs

1

Output Voltage

2.9 V

Line Regulation

0.032 %/V

Accuracy

1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

<1µA

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.2 V

Width

1.75mm

Length

3.05mm

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 2.0V to 2.9V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.