Texas Instruments TLV1117LV12DCYR, LDO Voltage Regulator, 1A, 1.2 V, 1.5% 3+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-3628
Mfr. Part No.:
TLV1117LV12DCYR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

5 mV

Load Regulation

35 mV

Accuracy

1.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Quiescent Current

100µA

Pin Count

3+Tab

Output Type

Fixed

Power Rating

1.59W

Dimensions

6.7 x 3.7 x 1.7mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Height

1.7mm

Minimum Input Voltage

2 V

Width

3.7mm

Length

6.7mm

LDO (Low Dropout) Linear Voltage Regulators, 1A, TLV11 Series, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.