ON Semiconductor, 6 V Linear Voltage Regulator, 1A, 1-Channel 3-Pin, TO-220 LM7806CT
- RS Stock No.:
- 806-2848
- Mfr. Part No.:
- LM7806CT
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-2848
- Mfr. Part No.:
- LM7806CT
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 6 V | |
| Line Regulation | 120 mV | |
| Load Regulation | 120 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Height | 16.51mm | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 6 V | ||
Line Regulation 120 mV | ||
Load Regulation 120 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Height 16.51mm | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.83mm | ||
Length 10.67mm | ||
LM78 Series Linear Voltage Regulators, Fairchild Semiconductor
The LM78xx family, three terminal linear voltage regulator by Fairchild Semiconductor is a fixed voltage regulator which can be used in a range of applications. The positive fixed voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
Fixed Output Voltage range 5 V up to 24 V
Output Current: 1A
Internal current limiting
Thermal shutdown
Safe operating area protection
TO220 package
Output Current: 1A
Internal current limiting
Thermal shutdown
Safe operating area protection
TO220 package
Note
Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
Linear Voltage Regulators, Fairchild Semiconductor
