onsemi NCP3337MNADJR2G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 2.5 → 10 V 10-Pin, DFN
- RS Stock No.:
- 805-1949
- Mfr. Part No.:
- NCP3337MNADJR2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-1949
- Mfr. Part No.:
- NCP3337MNADJR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 800mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 → 10 V | |
| Line Regulation | 0.04 mV/V | |
| Load Regulation | 0.04 mV/mA | |
| Accuracy | ±0.9% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Quiescent Current | 0.22mA | |
| Reference Voltage | 1.25V | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.95mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.9 V | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 800mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 → 10 V | ||
Line Regulation 0.04 mV/V | ||
Load Regulation 0.04 mV/mA | ||
Accuracy ±0.9% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Quiescent Current 0.22mA | ||
Reference Voltage 1.25V | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.95mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.9 V | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Width 3mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
