onsemi LM317MBDTG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
785-6835
Mfr. Part No.:
LM317MBDTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Maximum Input Voltage

41.25 V

Minimum Input Voltage

4.25 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

6.73mm

Width

6.22mm