Analog Devices, 1.2 V Linear Voltage Regulator, 200mA, 1-Channel, ±2.5% 5-Pin, TSOT ADP151AUJZ-1.2-R7
- RS Stock No.:
- 742-7758
- Mfr. Part No.:
- ADP151AUJZ-1.2-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-7758
- Mfr. Part No.:
- ADP151AUJZ-1.2-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 200mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±2.5% | |
| Load Regulation | 0.012 %/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TSOT | |
| Quiescent Current | 0.265mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 200mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.05 %/V | ||
Accuracy ±2.5% | ||
Load Regulation 0.012 %/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TSOT | ||
Quiescent Current 0.265mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.2 V | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
LDO (Low Dropout) Linear Voltage Regulators, up to 1.65V Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
