ON Semiconductor, 5 V Linear Voltage Regulator, 2.2A, 1-Channel, ±4% 3-Pin, TO-220 NCV7805BTG
- RS Stock No.:
- 625-6423
- Mfr. Part No.:
- NCV7805BTG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.285
(exc. VAT)
£0.342
(inc. VAT)
- RS Stock No.:
- 625-6423
- Mfr. Part No.:
- NCV7805BTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 2.2A | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Accuracy | ±4% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 3.2mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 9.28mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 9.28mm | |
| Maximum Input Voltage | 35 V | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 2.2A | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Accuracy ±4% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 3.2mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 9.28mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 9.28mm | ||
Maximum Input Voltage 35 V | ||
Length 10.28mm | ||
Width 4.82mm | ||
7805 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Linear Voltage Regulators, ON Semiconductor

