ON Semiconductor, 12 V Linear Voltage Regulator, 1A, 1-Channel, ±4% 3-Pin, TO-220 MC7812CTG
- RS Stock No.:
- 516-4834
- Mfr. Part No.:
- MC7812CTG
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 unit)*
£0.33
(exc. VAT)
£0.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £0.33 |
| 10 - 49 | £0.26 |
| 50 - 99 | £0.25 |
| 100 - 249 | £0.17 |
| 250 + | £0.16 |
*price indicative
- RS Stock No.:
- 516-4834
- Mfr. Part No.:
- MC7812CTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Output Voltage | 12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 48 mV | |
| Accuracy | ±4% | |
| Load Regulation | 60 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 3.4mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 30.02mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 35 V | |
| Height | 30.02mm | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Output Voltage 12 V | ||
Number of Outputs 1 | ||
Line Regulation 48 mV | ||
Accuracy ±4% | ||
Load Regulation 60 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 3.4mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 30.02mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 35 V | ||
Height 30.02mm | ||
Width 4.82mm | ||
Length 10.28mm | ||
MC7812 Linear voltage regulator, ON Semiconductor
ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
