ROHM BU18JA2VG-CGTR, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.8 V 5-Pin, SSOP
- RS Stock No.:
- 184-7483
- Mfr. Part No.:
- BU18JA2VG-CGTR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7483
- Mfr. Part No.:
- BU18JA2VG-CGTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 20 mV | |
| Accuracy | ±2% | |
| Load Regulation | 10 mV | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Minimum Input Voltage | 1.7 V | |
| Maximum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.1mm | |
| Maximum Operating Temperature | 125 °C | |
| Automotive Standard | AEC-Q100 | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 20 mV | ||
Accuracy ±2% | ||
Load Regulation 10 mV | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Minimum Input Voltage 1.7 V | ||
Maximum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.1mm | ||
Maximum Operating Temperature 125 °C | ||
Automotive Standard AEC-Q100 | ||
Width 1.6mm | ||
Length 2.9mm | ||
- COO (Country of Origin):
- JP
BU18JA2VG-C is high-performance CMOS LDO regulators with output current ability of up to 200mA. The SSOP5 package can contribute to the downsizing of the set. This device has excellent noise and load response characteristics despite of its low circuit current consumption of 33μA. It is most appropriate for various applications such as power supplies for radar modules and camera modules.
High Output Voltage Accuracy: 2.0% (In all recommended conditions)
High Ripple Rejection: 68 dB (Typ, 1kHz)
Compatible with small ceramic capacitor (Cin=Cout=0.47μF)
Low Current Consumption: 33μA
Output Voltage ON/OFF control
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
Package SSOP5 is similar to SOT23-5
High Ripple Rejection: 68 dB (Typ, 1kHz)
Compatible with small ceramic capacitor (Cin=Cout=0.47μF)
Low Current Consumption: 33μA
Output Voltage ON/OFF control
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
Package SSOP5 is similar to SOT23-5
