Texas Instruments REG101NA-2.5/250, LDO Regulator, 100mA, 2.5 V, ±1.5% 5-Pin, SOT-23
- RS Stock No.:
- 145-7345
- Mfr. Part No.:
- REG101NA-2.5/250
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-7345
- Mfr. Part No.:
- REG101NA-2.5/250
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 100mA | |
Regulator Type | Low Dropout Voltage | |
Number of Outputs | 1 | |
Output Voltage | 2.5 V | |
Accuracy | ±1.5% | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Package Type | SOT-23 | |
Pin Count | 5 | |
Reference Voltage | 1.267V | |
Output Type | Fixed | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Maximum Operating Temperature | +85 °C | |
Maximum Input Voltage | 10 V | |
Height | 1.15mm | |
Minimum Input Voltage | 1.8 V | |
Minimum Operating Temperature | -40 °C | |
Width | 1.6mm | |
Length | 2.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Accuracy ±1.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reference Voltage 1.267V | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 10 V | ||
Height 1.15mm | ||
Minimum Input Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.6mm | ||
Length 2.9mm | ||
Related links
- Texas Instruments TPS76925DBVT 100mA ±3% 5-Pin, SOT-23
- Texas Instruments REG102NA-2.8/250 250mA ±1.5% 5-Pin, SOT-23
- Texas Instruments TPS79225DBVT LOD Voltage Regulator 100mA SOT-23
- Microchip TC1015-2.5VCT713 Voltage Regulator 100mA SOT-23
- DiodesZetex ZMR250FTA Voltage Regulator 100mA SOT-23
- Texas Instruments LP2985-28DBVT 150mA ±1.5% 5-Pin, SOT-23
- Texas Instruments LP3856ES-2.5/NOPB 3A ±1.5% 5-Pin, D2PAK
- Texas Instruments LP2981A-28DBVR 100mA 0.75% 5-Pin, SOT-23