ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220AB LM317T
- RS Stock No.:
- 124-1688
- Mfr. Part No.:
- LM317T
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1688
- Mfr. Part No.:
- LM317T
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 37 V | |
| Line Regulation | 0.07 %/V | |
| Load Regulation | 1.5 %/V, 70 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220AB | |
| Pin Count | 3 | |
| Reference Voltage | 1.3V | |
| Output Type | Adjustable | |
| Power Rating | 20W | |
| Dimensions | 10.67 x 4.83 x 9.4mm | |
| Height | 9.4mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 37 V | ||
Line Regulation 0.07 %/V | ||
Load Regulation 1.5 %/V, 70 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220AB | ||
Pin Count 3 | ||
Reference Voltage 1.3V | ||
Output Type Adjustable | ||
Power Rating 20W | ||
Dimensions 10.67 x 4.83 x 9.4mm | ||
Height 9.4mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 10.67mm | ||
Width 4.83mm | ||
- COO (Country of Origin):
- GB
LM317 Linear Voltage Regulators, Fairchild Semiconductor
Fairchild Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications and on-card regulation.
Output Current In Excess of 1.5 A
Adjustable Output: 1.2 V and 37 V
Internal Thermal Overload Protection/ Short Circuit Current Limiting
Output Transistor Safe Operating Area Compensation
Adjustable Output: 1.2 V and 37 V
Internal Thermal Overload Protection/ Short Circuit Current Limiting
Output Transistor Safe Operating Area Compensation
Linear Voltage Regulators, Fairchild Semiconductor
