Analog Devices Programmable Series Voltage Reference 1 V, 500 mV ±0.7 % 6-Pin TSOT, ADR130AUJZ-R2
- RS Stock No.:
- 802-3852
- Mfr. Part No.:
- ADR130AUJZ-R2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-3852
- Mfr. Part No.:
- ADR130AUJZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 1 V, 500 mV | |
| Package Type | TSOT | |
| Reference Type | Programmable | |
| Initial Accuracy | ±0.7 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 4mA | |
| Maximum Input Voltage | 18 V | |
| Minimum Output Voltage | 0.4965 V | |
| Maximum Output Voltage | 0.5035 V | |
| Pin Count | 6 | |
| Line Regulation | 40 ppm/V | |
| Load Regulation | 1 mV/mA | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Width | 1.6mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 1 V, 500 mV | ||
Package Type TSOT | ||
Reference Type Programmable | ||
Initial Accuracy ±0.7 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 4mA | ||
Maximum Input Voltage 18 V | ||
Minimum Output Voltage 0.4965 V | ||
Maximum Output Voltage 0.5035 V | ||
Pin Count 6 | ||
Line Regulation 40 ppm/V | ||
Load Regulation 1 mV/mA | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Width 1.6mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 2.9mm | ||
Voltage Reference, Up to 2.048V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
