Analog Devices LTC1771EMS8#PBF DC-DC 8-Pin, MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-9197
Mfr. Part No.:
LTC1771EMS8#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

5A

Maximum Output Voltage

18 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-0.3 V

Minimum Output Voltage

1.23 V

PWM Controllers, Linear Technology


From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.


PWM (Pulse Width Modulation) Controllers, Linear Technology