Subtotal (1 unit)*
£4.51
(exc. VAT)
£5.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 321 unit(s) shipping from 20 April 2026
- Plus 49 unit(s) shipping from 20 April 2026
- Plus 200 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.51 |
*price indicative
- RS Stock No.:
- 182-8882
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector Type A | VGA | |
| Product Type | VGA Cable | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | CDEX | |
| Jacket Colour | Blue | |
| Standards/Approvals | EN | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A VGA | ||
Product Type VGA Cable | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material Low Smoke Zero Halogen | ||
Series CDEX | ||
Jacket Colour Blue | ||
Standards/Approvals EN | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO VGA/SVGA Cable, Male to Male, 1 m
This RS PRO video graphics array (VGA) to super video graphics array (SVGA) cable is designed for use in areas with limited space. With a length of just 1 m, the cable is suitable for devices that are close together and prevents excess loose cable from becoming a tripping hazard.
A cable like this is one of the most common connectors for sending a video signal between computers and other devices. Both this cable and the connector hoods are sheathed in a low-smoke, zero-halogen PVC. This means that in the event of a fire, the jacket won't emit any toxic fumes.
The cable is a standard male-to-male connector for use with computers, projectors and televisions. Both ends have metal thumb screws, so you can firmly secure the connections to prevent interruptions to the signal.
Features and Benefits
• Blue in colour
• VGA to SVGA cable type
• Connector A is a male VGA type
• Connector B is a male SVGA type
• Length of 1 m
Related links
- RS PRO Male VGA to Female SVGA Cable, 1 m Blue
- RS PRO Male VGA to Male SVGA Cable, 10 m Blue
- RS PRO Male VGA to Male SVGA Cable, 5 m Blue
- RS PRO Male VGA to Male SVGA Cable, 3 m Blue
- RS PRO Male VGA to Male VGA Cable, 1 m Blue
- RS PRO Male VGA to Female SVGA Cable, 3 m Blue
- RS PRO Male VGA to Female SVGA Cable, 5 m Blue
- RS PRO Male SVGA to Male SVGA Cable, 2 m Blue