Littelfuse, DA Metal Oxide Varistor 8 nF, Clamping 405 V, Varistor 264 V

Bulk discount available

Subtotal (1 unit)*

£34.36

(exc. VAT)

£41.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£34.36
10 - 24£33.43
25 - 49£32.54
50 - 99£31.71
100 +£30.92

*price indicative

RS Stock No.:
878-1726
Mfr. Part No.:
V151DA40
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

264 V

Clamping Voltage VC

405V

Series

DA

Diameter

40 mm

Maximum AC Voltage

150V ac

Maximum DC Voltage

200V dc

Maximum Surge Current

40kA

Capacitance

8nF

Length

62mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

UR, RoHS, UL 1449

Termination Style

Blade Terminal

Energy Rating

300J

Lead Pitch

23mm

Automotive Standard

No

Non Compliant

COO (Country of Origin):
IE

Littelfuse Metal Oxide Varistors - DA/DB Series


Littelfuse DA/DB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the DA and DB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.

Features:

DA-Screw Terminals, DB Quick Connect Push-on Connectors

RoHS compliant and Lead–free

High energy absorption capability

Wide operating voltage range

Related links