Bourns, MOV-14D Metal Oxide Varistor 390pF 50A, Clamping 845V, Varistor 510V
- RS Stock No.:
- 851-8338
- Mfr. Part No.:
- MOV-14D511K
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 851-8338
- Mfr. Part No.:
- MOV-14D511K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 510V | |
| Maximum DC Voltage Rating | 415V | |
| Clamping Voltage | 845V | |
| Clamping Current | 50A | |
| Energy | 125J | |
| Series | MOV-14D | |
| Diameter | 16.5mm | |
| Capacitance | 390pF | |
| Thickness | 5.5mm | |
| Dimensions | 16.5 (Dia.) x 5.5mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 510V | ||
Maximum DC Voltage Rating 415V | ||
Clamping Voltage 845V | ||
Clamping Current 50A | ||
Energy 125J | ||
Series MOV-14D | ||
Diameter 16.5mm | ||
Capacitance 390pF | ||
Thickness 5.5mm | ||
Dimensions 16.5 (Dia.) x 5.5mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- TW
