Littelfuse 2.5 A, Varistor 39 V
- RS Stock No.:
- 800-7093
- Mfr. Part No.:
- V39ZA1P
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.025
(exc. VAT)
£8.425
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 875 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.281 | £7.03 |
| 125 - 225 | £0.194 | £4.85 |
| 250 - 600 | £0.184 | £4.60 |
| 625 - 1225 | £0.155 | £3.88 |
| 1250 + | £0.117 | £2.93 |
*price indicative
- RS Stock No.:
- 800-7093
- Mfr. Part No.:
- V39ZA1P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 39 V | |
| Packaging | Tape & Reel | |
| Clamping Current | 2.5A | |
| Diameter | 9mm | |
| Pin Count | 2 | |
| Lead Pitch | 6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 39 V | ||
Packaging Tape & Reel | ||
Clamping Current 2.5A | ||
Diameter 9mm | ||
Pin Count 2 | ||
Lead Pitch 6mm | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 1240 V, Varistor 6 to 825 V
- Littelfuse Clamping 1240 V, Varistor 6 to 825 V
- Littelfuse Clamping 1240 V Disc
- Littelfuse Clamping 1240 V Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
