Littelfuse, ZA Metal Oxide Varistor 600 pF 10 A, Clamping 1240 V, Varistor 110 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 800-7037
- Mfr. Part No.:
- V100ZA3P
- Brand:
- Littelfuse
Subtotal (1 pack of 25 units)*
£2.70
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £60.00
- 825 unit(s) ready to ship
- Plus 1,325 unit(s) shipping from 16 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.108 | £2.70 |
| 125 - 225 | £0.073 | £1.83 |
| 250 - 600 | £0.069 | £1.73 |
| 625 - 1225 | £0.059 | £1.48 |
| 1250 + | £0.045 | £1.13 |
*price indicative
- RS Stock No.:
- 800-7037
- Mfr. Part No.:
- V100ZA3P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 110 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1240V | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 9mm | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 81V dc | |
| Maximum Surge Current | 1200A | |
| Capacitance | 600pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 32mm | |
| Standards/Approvals | Halogen-Free, UL1449 selected parts, RoHS, VDE, CSA, CECC except phenolic coating option | |
| Termination Style | Radial | |
| Depth | 5.6mm | |
| Thickness | 5.6mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Energy Rating | 52J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 110 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1240V | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 9mm | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 81V dc | ||
Maximum Surge Current 1200A | ||
Capacitance 600pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 32mm | ||
Standards/Approvals Halogen-Free, UL1449 selected parts, RoHS, VDE, CSA, CECC except phenolic coating option | ||
Termination Style Radial | ||
Depth 5.6mm | ||
Thickness 5.6mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Energy Rating 52J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
