Littelfuse 10 A, Varistor 33 V
- RS Stock No.:
- 543-5209
- Mfr. Part No.:
- V33ZA5P
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.78
(exc. VAT)
£3.335
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 995 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.556 | £2.78 |
| 50 - 245 | £0.496 | £2.48 |
| 250 - 995 | £0.376 | £1.88 |
| 1000 - 2495 | £0.28 | £1.40 |
| 2500 + | £0.248 | £1.24 |
*price indicative
- RS Stock No.:
- 543-5209
- Mfr. Part No.:
- V33ZA5P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 33 V | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Current | 10A | |
| Diameter | 17mm | |
| Pin Count | 2 | |
| Thickness | 5mm | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 33 V | ||
Packaging Bulk or Tape and Reel | ||
Clamping Current 10A | ||
Diameter 17mm | ||
Pin Count 2 | ||
Thickness 5mm | ||
Lead Pitch 8.5mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic
- Littelfuse Clamping 1240 V Radial Leaded Ceramic
- Littelfuse Clamping 1240 V Radial Leaded Ceramic
- Littelfuse Clamping 1240 V Radial Leaded Ceramic
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
