Bourns, ZV Varistor 1.34 nF 5 A, Clamping 90 V, Varistor 56 V, 1812

Bulk discount available

Subtotal (1 tape of 10 units)*

£4.64

(exc. VAT)

£5.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,940 unit(s) ready to ship
  • Plus 6,000 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£0.464£4.64
50 - 90£0.436£4.36
100 - 190£0.413£4.13
200 - 490£0.376£3.76
500 +£0.345£3.45

*price indicative

Packaging Options:
RS Stock No.:
211-1161
Mfr. Part No.:
ZV35K1812601NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

56 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

90V

Clamping Current

5A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

35V ac

Maximum DC Voltage

45V dc

Maximum Surge Current

600A

Capacitance

1.34nF

Length

4.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS

Thickness

1.25mm

Termination Style

Surface Mount

Depth

3.2mm

Package/Case

1812

Energy Rating

4.2J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links