Bourns, ZV Varistor 165 pF 1 A, Clamping 65 V, Varistor 39 V, 0603

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

£164.50

(exc. VAT)

£196.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3500 - 7000£0.047£164.50
10500 +£0.044£154.00

*price indicative

RS Stock No.:
211-1131
Mfr. Part No.:
ZV25K0603300NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

39 V

Packaging

Tape & Reel

Clamping Voltage VC

65V

Clamping Current

1A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

25V ac

Maximum Surge Current

30A

Maximum DC Voltage

31V dc

Capacitance

165pF

Minimum Operating Temperature

-55°C

Length

1.6mm

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Thickness

0.95mm

Standards/Approvals

UL, RoHS

Depth

0.8mm

Package/Case

0603

Automotive Standard

No

Energy Rating

0.1J

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy