Bourns, ZV Varistor 355 pF 1 A, Clamping 38 V, Varistor 22 V, 0805

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

£280.00

(exc. VAT)

£320.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 8000£0.07£280.00
12000 +£0.067£268.00

*price indicative

RS Stock No.:
211-1103
Mfr. Part No.:
ZV14K0805121NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

22 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

38V

Clamping Current

1A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

14V ac

Maximum Surge Current

120A

Maximum DC Voltage

18V dc

Capacitance

355pF

Length

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Termination Style

Surface Mount

Depth

1.25mm

Thickness

0.8mm

Package/Case

0805

Energy Rating

0.4J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy